
1814508 | |
|---|---|
DigiKey Part Number | 277-1814508TR-ND - Tape & Reel (TR) 277-1814508CT-ND - Cut Tape (CT) 277-1814508DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1814508 |
Description | CONN TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1814508 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Phoenix Contact | Termination Solder |
Series | Pitch 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color White |
Part Status Active | Wire Gauge 20-26 AWG |
Style Board to Cable/Wire | Housing Material Polyamide (PA), Nylon |
Connector Type Receptacle, Poke-In Wire | Voltage Rating 150V |
Number of Positions 3 | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,68800 € | 6,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 0,69157 € | 366,53 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


