Similar
Similar
Similar

1814003 | |
|---|---|
DigiKey Part Number | 1814003-ND |
Manufacturer | |
Manufacturer Product Number | 1814003 |
Description | TERM BLOCK PLUG 2POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Phoenix Contact | Termination Style Screw - Rising Cage Clamp |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Current - IEC 16A |
Part Status Active | Current - UL 16 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 2 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 2 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Features Retention Latches (Non-Wire Side) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01P1-508-02BE | Same Sky (Formerly CUI Devices) | 0 | 102-6390-ND | 0,58000 € | Similar |
| TBP01P1-508-02OR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP01P1-508-02OR-ND | 0,23559 € | Similar |
| TBP01P1W-508-02BE | Same Sky (Formerly CUI Devices) | 10.678 | 102-6438-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,00040 € | 100,02 € |
| Unit Price without VAT: | 2,00040 € |
|---|---|
| Unit Price with VAT: | 2,38048 € |



















