
1812610 | |
|---|---|
DigiKey Part Number | 277-1812610-ND |
Manufacturer | |
Manufacturer Product Number | 1812610 |
Description | TERM BLOCK PLUG 2POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 160 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-1.5mm² |
Type Plug, Female Sockets | Color Black |
Number of Positions 2 | Operating Temperature -40°C ~ 100°C |
Positions Per Level 2 | Contact Mating Finish Gold |
Number of Levels 1 | Features Push Button Actuated |
Pitch 0.138" (3.50mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,56920 € | 128,46 € |
| Unit Price without VAT: | 2,56920 € |
|---|---|
| Unit Price with VAT: | 3,05735 € |

