5 Position Terminal Block Header, Female Sockets 0.098" (2.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1810816

DigiKey Part Number
1810816-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1810816
Description
TERM BLOCK HDR 5POS 2.50MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Header, Female Sockets 0.098" (2.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1810816 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
6A
Series
Voltage - IEC
200 V
Packaging
Tape & Reel (TR)
Current - UL
5 A
Part Status
Active
Voltage - UL
150 V
Type
Header, Female Sockets
Color
Black
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Features
Board Guide
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.098" (2.50mm)
Housing Material
Liquid Crystal Polymer (LCP)
Header Orientation
90°, Right Angle
Contact Tail Length
0.083" (2.10mm)
Termination Style
Solder
Insulation Height
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,99890 €499,45 €
Manufacturers Standard Package
Unit Price without VAT:0,99890 €
Unit Price with VAT:1,18869 €