3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1810477

DigiKey Part Number
277-1810477-ND
Manufacturer
Manufacturer Product Number
1810477
Description
TERM BLOCK PLUG 3POS 5.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
12A
Manufacturer
Phoenix Contact
Voltage - IEC
320 V
Series
Wire Gauge or Range - AWG
12-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-2.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Mating Flange, Strain Relief
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
7mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screw - Clamping Yoke (Tension Sleeve)
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.610" (15.49mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,40880 €170,44 €
Manufacturers Standard Package
Unit Price without VAT:3,40880 €
Unit Price with VAT:4,05647 €