
1809775 | |
|---|---|
DigiKey Part Number | 1809775-ND |
Manufacturer | |
Manufacturer Product Number | 1809775 |
Description | TERM BLOCK PLUG 12POS 5.08MM |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1809775 Models |
Category | Current - IEC 12A |
Manufacturer Phoenix Contact | Voltage - IEC 630 V |
Series | Wire Gauge or Range - mm² 0.2-2.5mm² |
Packaging Bulk | Color Green |
Part Status Last Time Buy | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Explosion Proof, Retention Latches (Wire Side) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7mm |
Plug Wire Entry 90° | Housing Material Polyamide (PA), Nylon |
Termination Style Screw - Rising Cage Clamp | Insulation Height 1.024" (26.01mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,10160 € | 755,08 € |
| Unit Price without VAT: | 15,10160 € |
|---|---|
| Unit Price with VAT: | 17,97090 € |


