3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1806451

DigiKey Part Number
1806451-ND
Manufacturer
Manufacturer Product Number
1806451
Description
TERM BLOCK HDR 3POS 5.08MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Phoenix Contact
Pitch
0.200" (5.08mm)
Series
Header Orientation
Vertical
Packaging
Bulk
Termination Style
Solder
Part Status
Last Time Buy
Mounting Type
Through Hole
Type
Header, Male Pins, Shrouded (4 Side)
Current - IEC
12A
Number of Positions
3
Color
Black
Positions Per Level
3
Features
Explosion Proof, Mating and Mounting Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2027
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
503,02300 €151,15 €
Manufacturers Standard Package
Unit Price without VAT:3,02300 €
Unit Price with VAT:3,59737 €