
1804615 | |
|---|---|
DigiKey Part Number | 1804615-ND |
Manufacturer | |
Manufacturer Product Number | 1804615 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Release Lever |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,21980 € | 210,99 € |
| Unit Price without VAT: | 4,21980 € |
|---|---|
| Unit Price with VAT: | 5,02156 € |












