
1803625 | |
|---|---|
DigiKey Part Number | 277-1803625-ND |
Manufacturer | |
Manufacturer Product Number | 1803625 |
Description | SURGE PROTECTION PLUG, UL RECOGN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 275VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Phoenix Contact | Current - Short Circuit Rating (SCCR) 50 kA |
Series | Voltage - Protection Rating (VPR) 1 kV |
Packaging Box | Voltage - Protection Level (VP) (2416) 1.35 kV |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Type 2 | Features Visual Life Indicator |
Form Module Only | Mounting Type Base Mount |
Number of Poles 1 | Approval Agency cURus |
Voltage - Continuous Operating (Max) (MCOV) 275VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,19000 € | 61,19 € |
| Unit Price without VAT: | 61,19000 € |
|---|---|
| Unit Price with VAT: | 72,81610 € |

