
1801002 | |
|---|---|
DigiKey Part Number | 1801002-ND |
Manufacturer | |
Manufacturer Product Number | 1801002 |
Description | TERM BLOCK PLUG 7POS 5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 630 V |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 7 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 7 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Black |
Pitch 0.197" (5.00mm) | Contact Mating Finish Tin |
Plug Wire Entry 270° | Features Retention Latches (Non-Wire Side) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,12300 € | 306,15 € |
| Unit Price without VAT: | 6,12300 € |
|---|---|
| Unit Price with VAT: | 7,28637 € |

