Similar
Similar

1800915 | |
|---|---|
DigiKey Part Number | 1800915-ND |
Manufacturer | |
Manufacturer Product Number | 1800915 |
Description | TERM BLOCK HDR 16POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Header Orientation 90°, Right Angle |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 12A |
Part Status Active | Voltage - IEC 400 V |
Type Header, Male Pins, Shrouded (4 Side) | Current - UL 15 A |
Number of Positions 16 | Voltage - UL 300 V |
Positions Per Level 16 | Color Black |
Number of Levels 1 | Contact Mating Finish Tin |
Pitch 0.200" (5.08mm) | Features Mating and Mounting Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP01R1-508-16BE | Same Sky (Formerly CUI Devices) | 220 | 102-6418-ND | 1,70000 € | Similar |
| TBP01R1W-508-16BE | Same Sky (Formerly CUI Devices) | 83 | 102-6456-ND | 2,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,60420 € | 580,21 € |
| Unit Price without VAT: | 11,60420 € |
|---|---|
| Unit Price with VAT: | 13,80900 € |



