
1800867 | |
|---|---|
DigiKey Part Number | 1800867-ND |
Manufacturer | |
Manufacturer Product Number | 1800867 |
Description | TERM BLOCK HDR 6POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Header Orientation Vertical |
Manufacturer Phoenix Contact | Termination Style Solder |
Series | Mounting Type Through Hole |
Packaging Bulk | Current - IEC 10A |
Part Status Active | Voltage - IEC 250 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 3 | Contact Tail Length 0.154" (3.90mm) |
Number of Levels 2 | Insulation Height 0.870" (22.10mm) |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,42840 € | 171,42 € |
| Unit Price without VAT: | 3,42840 € |
|---|---|
| Unit Price with VAT: | 4,07980 € |




























