
1800116 | |
|---|---|
DigiKey Part Number | 1800116-ND |
Manufacturer | |
Manufacturer Product Number | 1800116 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Phoenix Contact | Mating Orientation Horizontal with Board |
Series | Current 13.5 A |
Packaging Bulk | Voltage 400 V |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screw - Rising Cage Clamp |
Positions Per Level 4 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,67260 € | 133,63 € |
| Unit Price without VAT: | 2,67260 € |
|---|---|
| Unit Price with VAT: | 3,18039 € |

