
1796720 | |
|---|---|
DigiKey Part Number | 1796720-ND |
Manufacturer | |
Manufacturer Product Number | 1796720 |
Description | TERM BLOCK HDR 8POS 7.62MM |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1796720 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 400 V |
Part Status Last Time Buy | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 8 | Features Explosion Proof, Mating and Mounting Flange |
Positions Per Level 8 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,71720 € | 285,86 € |
| Unit Price without VAT: | 5,71720 € |
|---|---|
| Unit Price with VAT: | 6,80347 € |





