
1796393 | |
|---|---|
DigiKey Part Number | 1796393-ND |
Manufacturer | |
Manufacturer Product Number | 1796393 |
Description | TERM BLOCK HDR 9POS 5.08MM |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1796393 Models |
Category | Pitch 0.200" (5.08mm) |
Manufacturer Phoenix Contact | Header Orientation Vertical |
Series | Termination Style Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Last Time Buy | Current - IEC 12A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - IEC 250 V |
Number of Positions 9 | Color Green |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 1 | Features Explosion Proof, Mating and Mounting Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,19820 € | 259,91 € |
| Unit Price without VAT: | 5,19820 € |
|---|---|
| Unit Price with VAT: | 6,18586 € |

