
1795080 | |
|---|---|
DigiKey Part Number | 1795080-ND |
Manufacturer | |
Manufacturer Product Number | 1795080 |
Description | TERM BLOCK HDR 40POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 150 V |
Number of Positions 40 | Color Black |
Positions Per Level 20 | Contact Mating Finish Gold |
Number of Levels 2 | Features Locking Ramp |
Pitch 0.138" (3.50mm) | Insulation Height 0.598" (15.19mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,07320 € | 1.053,66 € |
| Unit Price without VAT: | 21,07320 € |
|---|---|
| Unit Price with VAT: | 25,07711 € |

