Similar
Similar

1792650 | |
|---|---|
DigiKey Part Number | 277-12350-ND |
Manufacturer | |
Manufacturer Product Number | 1792650 |
Description | TERM BLOCK PLUG 15POS 5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1792650 Models |
Category | Voltage - IEC 630 V |
Manufacturer Phoenix Contact | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-2.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 15 | Contact Mating Finish Tin |
Positions Per Level 15 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Screw Size M3 |
Plug Wire Entry 270° | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 12A | Insulation Height 0.496" (12.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTS15715A | On Shore Technology Inc. | 0 | OSTTS15715A-ND | 4,50786 € | Similar |
| OSTTS15715B | On Shore Technology Inc. | 0 | OSTTS15715B-ND | 4,60750 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,37200 € | 668,60 € |
| Unit Price without VAT: | 13,37200 € |
|---|---|
| Unit Price with VAT: | 15,91268 € |
























