
1792371 | |
|---|---|
DigiKey Part Number | 1792371-ND |
Manufacturer | |
Manufacturer Product Number | 1792371 |
Description | TERM BLOCK PLUG 5POS 7.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw - Rising Cage Clamp |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 1 kV |
Part Status Active | Current - UL 15 A |
Type Plug, Female Sockets | Voltage - UL 300 V |
Number of Positions 5 | Wire Gauge or Range - AWG 12-30 AWG |
Positions Per Level 5 | Wire Gauge or Range - mm² 0.2-2.5mm² |
Number of Levels 1 | Color Black |
Pitch 0.295" (7.50mm) | Contact Mating Finish Tin |
Plug Wire Entry 180° | Features Retention Latches (Non-Wire Side) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,16320 € | 358,16 € |
| Unit Price without VAT: | 7,16320 € |
|---|---|
| Unit Price with VAT: | 8,52421 € |

