Image for 1790115 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1790115

DigiKey Part Number
1790115-ND
Manufacturer
Manufacturer Product Number
1790115
Description
TERM BLOCK 1POS 45DEG PCB
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block 45° (135°) Angle with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Features
Lever Actuated
Positions Per Level
1
Color
Green
Mating Orientation
45° (135°) Angle with Board
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.