



1789595 | |
|---|---|
DigiKey Part Number | 277-14045-ND |
Manufacturer | |
Manufacturer Product Number | 1789595 |
Description | TERM BLK 4POS TOP ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789595 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 6 A |
Series | Voltage 150 V |
Packaging Bulk | Wire Gauge 20-26 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 4 | Features Interlocking (Side), Lever Actuated |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,10300 € | 31,03 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |




