
1789342 | |
|---|---|
DigiKey Part Number | 277-1789342-ND |
Manufacturer | |
Manufacturer Product Number | 1789342 |
Description | TERM BLOCK HDR 11POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789342 Models |
Category | Current - IEC 8A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Solder | Contact Tail Length 0.102" (2.60mm) |
Mounting Type Through Hole | Insulation Height 0.272" (6.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,67440 € | 283,72 € |
| Unit Price without VAT: | 5,67440 € |
|---|---|
| Unit Price with VAT: | 6,75254 € |

