20 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1789126

DigiKey Part Number
1789126-ND
Manufacturer
Manufacturer Product Number
1789126
Description
TERM BLK 20P TOP ENT 2.54MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1789126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mating Orientation
Vertical with Board
Manufacturer
Phoenix Contact
Current
6 A
Series
Voltage
150 V
Packaging
Bulk
Wire Gauge
20-26 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screwless - Spring Cage, Tension Clamp
Positions Per Level
20
Features
Interlocking (Side), Lever Actuated
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,39800 €173,98 €
Manufacturers Standard Package
Unit Price without VAT:17,39800 €
Unit Price with VAT:20,70362 €