
1788990 | |
|---|---|
DigiKey Part Number | 1788990-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1788990 |
Description | TERM BLOCK HDR 4POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1788990 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Tape & Reel (TR) | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.055" (1.40mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.272" (6.91mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,78658 € | 714,63 € |
| Unit Price without VAT: | 1,78658 € |
|---|---|
| Unit Price with VAT: | 2,12603 € |

