
1788712 | |
|---|---|
DigiKey Part Number | 1788712-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1788712 |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1788712 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Tape & Reel (TR) | Voltage - IEC 160 V |
Part Status Active | Current - UL 8 A |
Type Header, Male Pins, Shrouded (4 Side) | Voltage - UL 300 V |
Number of Positions 12 | Color Black |
Positions Per Level 12 | Contact Mating Finish Tin |
Number of Levels 1 | Contact Tail Length 0.102" (2.60mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.272" (6.91mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 5,63197 € | 2.140,15 € |
| Unit Price without VAT: | 5,63197 € |
|---|---|
| Unit Price with VAT: | 6,70204 € |













