



1786976 | |
|---|---|
DigiKey Part Number | 1786976-ND |
Manufacturer | |
Manufacturer Product Number | 1786976 |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1786976 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 32 | |
Positions Per Level | 16 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 150 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.079" (2.00mm) | |
Insulation Height | 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 € | 17,47 € |
| 10 | 12,47500 € | 124,75 € |
| 25 | 11,13200 € | 278,30 € |
| 50 | 10,33200 € | 516,60 € |
| 100 | 9,69150 € | 969,15 € |
| 250 | 9,04560 € | 2.261,40 € |
| 500 | 8,67866 € | 4.339,33 € |
| 1.000 | 8,39372 € | 8.393,72 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,78930 € |



