4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1783940

DigiKey Part Number
1783940-ND
Manufacturer
Manufacturer Product Number
1783940
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
41 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-24 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,15000 €7,15 €
106,78700 €67,87 €
255,04680 €126,17 €
Unit Price without VAT:7,15000 €
Unit Price with VAT:8,50850 €