
1783452 | |
|---|---|
DigiKey Part Number | 1783452-ND |
Manufacturer | |
Manufacturer Product Number | 1783452 |
Description | TERM BLOCK HDR 9POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1783452 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 12A |
Packaging Bulk | Voltage - IEC 400 V |
Part Status Active | Current - UL 15 A |
Type Header | Voltage - UL 300 V |
Number of Positions 9 | Color Green |
Positions Per Level 9 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,17340 € | 158,67 € |
| Unit Price without VAT: | 3,17340 € |
|---|---|
| Unit Price with VAT: | 3,77635 € |

