Image for 1783021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1783021

DigiKey Part Number
1783021-ND
Manufacturer
Manufacturer Product Number
1783021
Description
TERM BLOCK 20POS 5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Wire to Board Terminal Block 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-30 AWG
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Color
Black
Positions Per Level
20
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Pitch
0.197" (5.00mm)
Screw Thread
M3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
508,38840 €419,42 €
Manufacturers Standard Package
Unit Price without VAT:8,38840 €
Unit Price with VAT:9,98220 €