12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1782129

DigiKey Part Number
277-1782129-ND
Manufacturer
Manufacturer Product Number
1782129
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1782129 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 100°C
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Features
Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Liquid Crystal Polymer (LCP)
Termination Style
Solder
Contact Tail Length
0.079" (2.00mm)
Mounting Type
Through Hole
Insulation Height
0.272" (6.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3806,50824 €2.473,13 €
Manufacturers Standard Package
Unit Price without VAT:6,50824 €
Unit Price with VAT:7,74481 €