



1780507 | |
|---|---|
DigiKey Part Number | 277-5960-ND |
Manufacturer | |
Manufacturer Product Number | 1780507 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1780507 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 10-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Feed Through, Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 1 | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Torque - Screw 0.6-0.8 Nm (5.3-7.1 Lb-In) |
Current 30 A | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,62060 € | 181,03 € |
| Unit Price without VAT: | 3,62060 € |
|---|---|
| Unit Price with VAT: | 4,30851 € |






