
1780202 | |
|---|---|
DigiKey Part Number | 1780202-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1780202 |
Description | TERM BLOCK HDR 2POS 3.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1780202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.055" (1.40mm) | |
Insulation Height | 0.362" (9.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,33860 € | 267,72 € |
| Unit Price without VAT: | 1,33860 € |
|---|---|
| Unit Price with VAT: | 1,59293 € |


