
1778735 | |
|---|---|
DigiKey Part Number | 277-10162-2-ND - Tape & Reel (TR) 277-10162-1-ND - Cut Tape (CT) 277-10162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1778735 |
Description | HEADER 6POS SMT WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 6 Position Header, Male Pins Board to Cable/Wire 0.098" (2.50mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1778735 Models |
Category | Termination Solder |
Manufacturer Phoenix Contact | Pitch 0.098" (2.50mm) |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Housing Color White |
Style Board to Cable/Wire | Contact Finish Tin |
Connector Type Header, Male Pins | Housing Material Polyamide (PA), Nylon |
Number of Positions 6 | Voltage Rating 150V |
Mounting Type Surface Mount | Current Rating (Amps) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,78500 € | 17,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,47225 € | 588,90 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |








