



1778191 | |
|---|---|
DigiKey Part Number | 277-14003-ND |
Manufacturer | |
Manufacturer Product Number | 1778191 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1778191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 41 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Color | Green | |
Operating Temperature | - | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Strain Relief | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.7-0.8 Nm (6.2-7.1 Lb-In) | |
Wire Strip Length | 10mm | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 10 | 14,47400 € | 144,74 € |
| 25 | 12,94360 € | 323,59 € |
| 50 | 12,03480 € | 601,74 € |
| 100 | 11,30880 € | 1.130,88 € |
| 250 | 10,57820 € | 2.644,55 € |
| 500 | 10,16374 € | 5.081,87 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,06180 € |


