
1776029 | |
|---|---|
DigiKey Part Number | 1776029-ND |
Manufacturer | |
Manufacturer Product Number | 1776029 |
Description | CONN TERM BLK LGT IND ELEMENT 1P |
Customer Reference | |
Detailed Description | Connector Light Indicator Element For COMBICON MSTB Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Light Indicator Element | |
Number of Positions | 1 | |
For Use With/Related Products | COMBICON MSTB Series | |
Color | - |

