
1775868 | |
|---|---|
DigiKey Part Number | 277-16617-ND |
Manufacturer | |
Manufacturer Product Number | 1775868 |
Description | CONN BASE BOTTOM ENTRY SZD50 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry D50 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Phoenix Contact | Size / Dimension 4.016" L x 2.244" W x 1.102" H (102.00mm x 57.00mm x 28.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size D50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424412 | Phoenix Contact | 6 | 1424412-ND | 19,33000 € | Similar |



