1775703 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5
Unit Price: 2,15000 €
Datasheet

Similar


Phoenix Contact
In Stock: 62
Unit Price: 10,59000 €
Datasheet

Similar


Phoenix Contact
In Stock: 3
Unit Price: 43,86000 €
Datasheet
Base - Box Mount Connector Side Entry PG29 B32 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1775703

DigiKey Part Number
277-13980-ND
Manufacturer
Manufacturer Product Number
1775703
Description
CONN BASE SIDE ENTRY SZB32 PG29
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 B32 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Base - Box Mount
Style
Side Entry
Size
B32
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG29
Size / Dimension
4.882" L x 3.209" W x 2.835" H (124.00mm x 81.50mm x 72.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes