
1774030 | |
|---|---|
DigiKey Part Number | 1774030-ND |
Manufacturer | |
Manufacturer Product Number | 1774030 |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Phoenix Contact | Wire Gauge 6-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.400" (10.16mm) | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M4 |
Current 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,36680 € | 468,34 € |
| Unit Price without VAT: | 9,36680 € |
|---|---|
| Unit Price with VAT: | 11,14649 € |

