
1773938 | |
|---|---|
DigiKey Part Number | 1773938-ND |
Manufacturer | |
Manufacturer Product Number | 1773938 |
Description | CONN HOOD TOP SZHV10/16 PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 HV10/16 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size PG21 |
Manufacturer Phoenix Contact | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size HV10/16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1412755 | Phoenix Contact | 1 | 1412755-ND | 27,20000 € | Similar |




