
1773585 | |
|---|---|
DigiKey Part Number | 1773585-ND |
Manufacturer | |
Manufacturer Product Number | 1773585 |
Description | CONN BASE BOTTOM ENTRY SZHV3 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry HV3 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | HV3 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 3.661" L x 1.693" W x 1.063" H (93.00mm x 43.00mm x 27.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |




