
1773349 | |
|---|---|
DigiKey Part Number | 1773349-ND |
Manufacturer | |
Manufacturer Product Number | 1773349 |
Description | INSERT FEMALE 3+2POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Female Insert without Contacts 3+2+Ground Position Crimp |
Datasheet | Datasheet |
Category | Number of Positions 3+2+Ground |
Manufacturer Phoenix Contact | Size B10 |
Series | Termination Style Crimp |
Packaging Bulk | Contact Type CK 2.5-ED |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Female | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1405261 | Phoenix Contact | 0 | 1405261-ND | 14,07000 € | Direct |
















