1773271 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 9
Unit Price: 7,43000 €
Datasheet
Hood - 90° Connector Side Entry PG11 D7 IP54 - Dust Protected, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1773271

DigiKey Part Number
277-4708-ND
Manufacturer
Manufacturer Product Number
1773271
Description
CONN HOOD SIDE ENTRY SZD7 PG11
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry PG11 D7 IP54 - Dust Protected, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - 90°
Style
Side Entry
Size
D7
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG11
Size / Dimension
1.043" L x 1.043" W x 1.890" H (26.50mm x 26.50mm x 48.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Housing Material
Zinc, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes