
1773035 | |
|---|---|
DigiKey Part Number | 277-4224-ND |
Manufacturer | |
Manufacturer Product Number | 1773035 |
Description | CONN BASE BOTTOM ENTRY SZD7 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry D7 IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.102" L x 1.496" W x 0.945" H (28.00mm x 38.00mm x 24.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |













