1772900 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 62,51800 €
Datasheet
Male Insert 16 Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772900

DigiKey Part Number
277-4731-ND
Manufacturer
Manufacturer Product Number
1772900
Description
INSERT MALE 16POS TERMINAL BLOCK
Customer Reference
Detailed Description
Male Insert 16 Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Terminal Block, Straight - Screw
Manufacturer
Phoenix Contact
Voltage Rating
600V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Housing Material
Polyamide (PA), Nylon; Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16
Material Flammability Rating
UL94 V-0
Size
B16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1648048Phoenix Contact01648048-ND62,51800 €Similar
Obsolete
This product is no longer manufactured. View Substitutes