1772528 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 18,84000 €
Datasheet
Male Insert without Contacts 64 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772528

DigiKey Part Number
277-4459-ND
Manufacturer
Manufacturer Product Number
1772528
Description
INSERT MALE 64POS CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts 64 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
64
Size
D64
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
CK 1.6-ED
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polyamide (PA), Nylon
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes