1772308 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 0
Unit Price: 5,96000 €
Datasheet
Hood - Coupling Connector Top or Bottom Entry PG11 D7 IP54 - Dust Protected, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772308

DigiKey Part Number
277-4470-ND
Manufacturer
Manufacturer Product Number
1772308
Description
CONN HOOD CPLNG BOTTOM SZD7 PG11
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 D7 IP54 - Dust Protected, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood - Coupling
Style
Top or Bottom Entry
Size
D7
Lock Location
Locking Clip (1) on Hood
Thread Size
PG11
Size / Dimension
1.043" L x 1.043" W x 2.382" H (26.50mm x 26.50mm x 60.50mm)
Housing Color
Gray
Features
Cable to Cable
Ingress Protection
IP54 - Dust Protected, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes