
1772285 | |
|---|---|
DigiKey Part Number | 1772285-ND |
Manufacturer | |
Manufacturer Product Number | 1772285 |
Description | CONN BASE BOTTOM ENTRY SZD7 |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Bottom Entry D7 IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount 90° | |
Style | Bottom Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.496" L x 1.102" W x 1.004" H (38.00mm x 28.00mm x 25.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |













