
1772269 | |
|---|---|
DigiKey Part Number | 277-4292-ND |
Manufacturer | |
Manufacturer Product Number | 1772269 |
Description | CONN HOOD TOP ENTRY SZD7 PG11 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 D7 IP54 - Dust Protected, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood | |
Style | Top Entry | |
Size | D7 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.043" L x 1.043" W x 2.244" H (26.50mm x 26.50mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |













