1772243 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 7
Unit Price: 4,28000 €
Datasheet
Male Insert without Contacts 7 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1772243

DigiKey Part Number
277-4712-ND
Manufacturer
Manufacturer Product Number
1772243
Description
INSERT MALE 7POS CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts 7 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
D7
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
600V
Packaging
Bulk
Current Rating (Amps)
10A
Part Status
Obsolete
Contact Type
CK 1.6-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Male
Housing Material
Polyamide (PA), Nylon
Number of Positions
7
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1584334Phoenix Contact7277-13460-ND4,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes