
1772188 | |
|---|---|
DigiKey Part Number | 277-4354-ND |
Manufacturer | |
Manufacturer Product Number | 1772188 |
Description | CONN BASE BOTTOM ENTRY SZB48 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B48 |
Datasheet | Datasheet |
Category | Size B48 |
Manufacturer Phoenix Contact | Lock Location Locking Clip (1) on Base Bottom |
Series | Size / Dimension 6.496" L x 3.583" W x 1.614" H (165.00mm x 91.00mm x 41.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1424864 | Phoenix Contact | 1 | 277-1424864-ND | 56,63000 € | Similar |














