
1772175 | |
|---|---|
DigiKey Part Number | 277-4278-ND |
Manufacturer | |
Manufacturer Product Number | 1772175 |
Description | CONN BASE BOTTOM ENTRY SZB48 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B48 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B48 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.496" L x 3.583" W x 1.614" H (165.00mm x 91.00mm x 41.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |














